Computer Chassis Rack Mount 2U 437mm Length 88.9mm Height 533.4mm Depth
Checking distributor stock and pricing after the page loads.
| Mounting | Rack Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Number of Internal Drive Bay | 2 |
| Number of External Drive Bay | 8@HDD/1@ODD |
| Internal Drive Bay Form Factor | 3.5in |
| Cooling System | Fan |
| Number of Cooling Fans | 3 |
| Chassis Form Factor | 2U |
| Board Form Factor | MicroATX |
| Backplane Option | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |