Computer Chassis Rack Mount/Tower 4U 482mm Length 177mm Height 448mm Depth
Advantech HPC-7400MB-70A1E technical specifications.
| Mounting | Rack Mount/Tower |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Number of Internal Drive Bay | 2 |
| Number of External Drive Bay | 2 |
| External Drive Bay Form Factor | 5.25in |
| Internal Drive Bay Form Factor | 2.5in/3.5in |
| Cooling System | Fan/Air Filter |
| Number of Cooling Fans | 5 |
| Chassis Form Factor | 4U |
| Board Form Factor | ATX |
| Backplane Option | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.