Lithium Battery 19V/12V Rechargeable
Advantech iPS-M420-LFA-SE technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 19|12V |
| Chemistry | Lithium Iron Phosphate |
| Number of Cells | 2 |
| Average Service Life | 2000Cycles |
| Charge Time | 3hr |
| Memory Effect | No |
| Product Weight | 8000g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.