Computer Chassis Wall Mount 4U 134mm Length 177mm Height 238mm Depth
Advantech MIC-3106-00-AE technical specifications.
| Mounting | Wall Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100VAC |
| Cooling System | Fan |
| Chassis Form Factor | 4U |
| Backplane Option | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.