Advantech MIC-3612/3-A technical specifications.
| Package Length (mm) | 160 |
| Package Height (mm) | 100 |
| Mounting | DIN Rail |
| Function | Communication CPCI Card |
| Data Rate | 0.9216Mbps |
| Number of Channels | 4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SU748 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech MIC-3612/3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.