Sign in to ask questions about the Advantech MIC-3753R/3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech MIC-3753R/3-A technical specifications.
| Package Length (mm) | 160 |
| Package Height (mm) | 100 |
| Mounting | DIN Rail |
| Function | PCI Communication Card |
| Number of Channels | 72 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech MIC-3753R/3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.