Sign in to ask questions about the Advantech PCI-1610CU/9-AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PCI-1610CU/9-AE technical specifications.
| Package Length (mm) | 123 |
| Package Width (mm) | 92 |
| Mounting | Screw |
| Function | Interface Card |
| Data Rate | 0.5Mbps |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCI-1610CU/9-AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.