
Datalogging & Acquisition 144 Bit Digital I/O Card (RoHS)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 144 |
| Package Quantity | 1 |
| Voltage Rating | 5V |
| RoHS | Compliant |
