Sign in to ask questions about the Advantech PCM-205-00A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PCM-205-00A1E technical specifications.
| Type | Interface Board |
| Category | Interface Tools |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCM-205-00A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.