Advantech PIT-1501W-VFKE technical specifications.
| Package Length (mm) | 419 |
| Package Width (mm) | 65 |
| Package Height (mm) | 308 |
| Function | TV |
| Maximum Frequency | 1600(Typ)MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PIT-1501W-VFKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.