Sign in to ask questions about the Advantech PWR-243-AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech PWR-243-AE technical specifications.
| Mounting | DIN Rail |
| Category | Media Converter |
| Maximum Data Rate | 1Gbps |
| Transmission Media Type | Optical Fiber |
| Max Operating Supply Voltage | 48V |
| Min Operating Supply Voltage | 12V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PWR-243-AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.