AC/DC Power Supply Quint-OUT 3.3V/5V/12V/-5V/-12V 20A/20A/29A/0.3A/0.5A 350W
Advantech RPS8-350ATX-XE technical specifications.
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 20|20|29|0.3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
No datasheet is available for this part.