The RPS8-700U2-XE is an enclosed, 4-output AC/DC power supply from Advantech. It provides output voltages of 3.3V, 5V, 12V, and -12V with maximum output currents of 25A, 25A, 57A, and 0.3A, respectively. The supply has a maximum output power of 700W and is not configurable. It is not intended for medical applications and lacks a power indicator.
Advantech RPS8-700U2-XE technical specifications.
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 25|25|57|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 700W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.