Sign in to ask questions about the Advantech SDVD-CDRWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SDVD-CDRWE technical specifications.
| Mounting | Rack Mount |
| Product Height (mm) | 222 |
| Product Depth (mm) | 660 |
| Product Length (mm) | 482 |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Number of External Drive Bay | 2 |
| External Drive Bay Form Factor | 3.5in/5.25in |
| Number of Cooling Fans | 2 |
| Housing Color | Black |
| Board Form Factor | ATX |
| Backplane Option | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SDVD-CDRWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.