Advantech SOM-DB5800-00A1E technical specifications.
| Product Length (mm) | 304.8 |
| Product Width (mm) | 244 |
| Type | Development Board |
| Supported Device Technology | System on Module - SOM |
| USB | 12 |
| RS232 | 3 |
| Ethernet | 1 |
| I2C | 1 |
| SATA | 4 |
| SPI | 1 |
| GPIO | 8 |
| Display Interface | DP/HDMI/LVDS/VGA |
| Display Type | CRT/LCD |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Daughter Cards | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech SOM-DB5800-00A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.