Advantech SQF-P10S1-1G-P8C technical specifications.
| Density | 1GB |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-P10S1-1G-P8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.