Flash Card 16G-byte 3.3V/5V CompactFlash
Advantech SQF-P10S2-16G-P8C technical specifications.
| Density | 16GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Advantech SQF-P10S2-16G-P8C to view detailed technical specifications.
No datasheet is available for this part.