Flash Card 32G-byte 3.3V/5V CompactFlash
Advantech SQF-P10S2-32G-P8C technical specifications.
| Density | 32GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Advantech SQF-P10S2-32G-P8C to view detailed technical specifications.
No datasheet is available for this part.