Sign in to ask questions about the Advantech SQF-S10M1-4G-S9C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech SQF-S10M1-4G-S9C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advantech SQF-S10M1-4G-S9C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.