Advantech SQF-S10M2-8G-S9C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advantech SQF-S10M2-8G-S9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.