This industrial-grade memory IC operates within a temperature range of -40°C to 85°C and features a dual terminal position. It is categorized as a memory circuit with a JEDEC package code of R-XDMA-N. The module type is suitable for industrial applications.
Advantech SQF-S10U2-4G-S9E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advantech SQF-S10U2-4G-S9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.