This commercial temperature memory circuit features a single function design with dual terminal positioning. It operates within a temperature range of 0 to 70 degrees Celsius. The JEDEC package code is R-XDMA-N, indicating a specific type of package. The memory IC type is classified as a memory circuit.
Advantech SQF-SHMS2-2G-S9C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advantech SQF-SHMS2-2G-S9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.