The SQF-SMSM1-4G-S9C is a commercial temperature flash module with 52 terminals, operating at a supply voltage of 3.3V. It features a serial interface and is available in a 52-terminal module package. The module has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a width of 1 inch and a length of 29.85 inches. The SQF-SMSM1-4G-S9C is a type of memory IC with a memory capacity of 4GB.
Advantech SQF-SMSM1-4G-S9C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N52 |
| Width | 1 |
| Length | 29.85 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.