The SQF-SMSM1-8G-S9C is a commercial temperature serial flash module with 52 terminals. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70°C. The module measures 29.85mm in length and 1mm in width. It is designed for use in serial applications and has a temperature grade of commercial.
Advantech SQF-SMSM1-8G-S9C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N52 |
| Width | 1 |
| Length | 29.85 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.