This commercial-temperature serial FLASH module features 52 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3 volts and is designed for serial communication. The module is a single-function device with a commercial temperature grade and is packaged in a 52-terminal module format.
Advantech SQF-SMSS2-2G-S9C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N52 |
| Width | 1 |
| Length | 29.85 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.