The SQF-SMSS2-2G-S9E is an industrial-grade flash module with 52 terminals, operating at a supply voltage of 3.3V. It has a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The module is available in a 52-terminal package type, with a width of 1mm and a length of 29.85mm. It is a serial memory IC with a large number of words, specifically 2147483648, and a number of words code of 2000000000.
Advantech SQF-SMSS2-2G-S9E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N52 |
| Width | 1 |
| Length | 29.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.