Memory Module, Sqram 2G So-Ddr3-1333 I-Grd Sam
Checking distributor stock and pricing after the page loads.
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Operating Supply Voltage | 1.5V |
| RoHS | Compliant |