Flat Mounting Bracket for UNO-2000 Series Din-Rail Mounting Kit
Advantech UNO-2000G-DMKAE technical specifications.
| Shape | Flat |
| Slotted | No |
| Product Length (Metric) | 66mm |
| Product Width (Metric) | 9mm |
| Product Height (Metric) | 48.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.