Flat Straight Mounting Bracket for UNO-2000 Series VESA Mounting Kit
Advantech UNO-2000G-VMKAE technical specifications.
| Shape | Flat Straight |
| Slotted | No |
| Product Length (Metric) | 270mm |
| Product Width (Metric) | 11mm |
| Product Height (Metric) | 162mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.