
USB MODULE; No. of Ports:24; Compliance Standard:CE, FCC; Module Applications:Industrial, Computer; Module Interface:USB; Supported Devices:USB 1.1/2.0
Advantech USB-4751L-AE technical specifications.
| Package/Case | Module |
| Number of Ports | 24 |
| Reach SVHC Compliant | Unknown |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech USB-4751L-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
