Advantech UTC-P09-A0E technical specifications.
| Type | Fingerprint |
| Module/IC Classification | Module |
| Resolution | 513dpi |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
Download the complete datasheet for Advantech UTC-P09-A0E to view detailed technical specifications.
No datasheet is available for this part.