SMD CRYSTAL 4.194304 MHZ
AEL Crystals 4823-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.194304MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.