CRYSTAL OSCILLATOR, 20.000000MHZ
Sign in to ask questions about the AEL Crystals AEL1210CSN-20.0MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals AEL1210CSN-20.0MHZ technical specifications.
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AEL Crystals AEL1210CSN-20.0MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.