CRYSTAL, 14.318180MHZ; Load Capacitance: 30pF; Operating Temperature Range: -10°C to +60°C; Crystal Case Type:...
AEL Crystals AEL5455 technical specifications.
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.