
CRYSTAL FILTER, 21.4MHZ, 4P, +/-15; Ouput Frequency: 21.400MHz; Operating Temperature Range: -10°C to +70°C; Crystal...
Sign in to ask questions about the AEL Crystals F21M400000S016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals F21M400000S016 technical specifications.
| Frequency | 21.4MHz |
| Frequency Tolerance | 15ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 4 Pole |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals F21M400000S016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.