
AEL CRYSTALS O100M000000L010 OSCILLATOR, SPXO, 100MHZ
Sign in to ask questions about the AEL Crystals O100M000000L010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals O100M000000L010 technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O100M000000L010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.