
This radial crystal oscillator operates at a frequency of 1MHz with a stability of 100ppm. It is designed to function within a temperature range of 0°C to 70°C and requires a 5V supply voltage. The oscillator has a maximum supply current of 30mA and is mounted through a hole. It is not SVHC compliant.
AEL Crystals O1M000000L632 technical specifications.
| Package/Case | Radial |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9710 |
| RoHS | Not Compliant |
No datasheet is available for this part.
