
This crystal operates at 20MHz with a frequency stability of 100ppm. It has a low load capacitance of 15pF and can be mounted through a hole. The crystal is designed to operate within a temperature range of 0°C to 70°C and requires a 5V supply voltage. It is available in a radial package case.
AEL Crystals O20M000000L046 technical specifications.
| Package/Case | Radial |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 1211 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O20M000000L046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
