
CRYSTAL OSCILLATOR, 20MHZ; Product Range:AEL9700CS Series; Frequency Nom:20MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:2V; Oscillator Case:Through Hole, 20.8mm x 12.9mm; Oscillator Output Compatibility:CMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Frequency:20MHz; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Oscillator Mounting:Through Hole
Sign in to ask questions about the AEL Crystals O20M000000L619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals O20M000000L619 technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9710 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O20M000000L619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
