
CRYSTAL OSCILLATOR, 20MHZ
Sign in to ask questions about the AEL Crystals O20M000000L676 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals O20M000000L676 technical specifications.
| Package/Case | Radial |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9711 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O20M000000L676 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
