
This radial crystal oscillator operates at a frequency of 25MHz with a stability of 100ppm. It has a load capacitance of 15pF and is designed to operate within a temperature range of 0°C to 70°C. The oscillator requires a 5V supply voltage and draws a maximum current of 10mA. It is available in a through-hole package.
AEL Crystals O25M000000L059 technical specifications.
| Package/Case | Radial |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 1211 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O25M000000L059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
