
The 25MHz crystal oscillator features a frequency stability of 100ppm and a load capacitance of 15pF. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply. The oscillator is mounted through a hole and is not compliant with Reach SVHC regulations. The component is part of the 9711 series from AEL Crystals.
AEL Crystals O25M000000L684 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9711 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O25M000000L684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
