
AEL CRYSTALS O25M000000S038 OSCILLATOR, SM, SPXO, 25MHZ, 2.5X2
AEL Crystals O25M000000S038 technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 12mA |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Series | KF1 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O25M000000S038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
