
AEL CRYSTALS O32M000000S020 OSCILLATOR, SM, LOW CURRENT, 32MHZ
AEL Crystals O32M000000S020 technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
