
AEL CRYSTALS O50M000000L659 CRYSTAL OSCILLATOR, 50MHZ
Sign in to ask questions about the AEL Crystals O50M000000L659 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals O50M000000L659 technical specifications.
| Package/Case | Radial |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9710 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O50M000000L659 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
