AEL CRYSTALS O8M000000L681 CRYSTAL OSCILLATOR, 8MHZ
Sign in to ask questions about the AEL Crystals O8M000000L681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AEL Crystals O8M000000L681 technical specifications.
| Package/Case | Radial |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9711 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O8M000000L681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
