The 03024-001P is a 0603 ferrite bead with a maximum impedance of 30 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This ferrite bead has a maximum DC current of 0.5 and a maximum DC resistance of 0.15. It measures 1.75 in length, 0.95 in depth, and 0.95 in height.
AEM 03024-001P technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.