The 03024-002P is a 0603 multi-layer ferrite bead with an impedance of 60 and a tolerance of 25%. It has a maximum DC current rating of 0.5 and a maximum DC resistance of 0.15. The component is designed to operate within a temperature range of -55°C to 125°C. It measures 1.75mm in length and 0.95mm in height and depth.
AEM 03024-002P technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.