This 0805 ferrite bead has a maximum impedance of 50 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead's maximum DC resistance is 0.08 and it can handle a maximum DC current of 2. It is a multi-layer type with a case size of 0805.
AEM 03024-011P technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 50Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.08Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.