The 03024-014P is an 0805 ferrite bead from AEM with a maximum DC current of 1 and impedance of 100 Ohms. It has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The bead measures 2.2mm in length, 1.45mm in depth, and 1.1mm in height.
AEM 03024-014P technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 100Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.